Flexovit 63642526302 Waterproof Sanding Sheets 230 x 280mm Medium 240G - 3 Pack

Image Representative of Range

Flexovit 63642526302 Waterproof Sanding Sheets 230 x 280mm Medium 240G - 3 Pack

Order Code:

84-4243

Brand: Flexovit MPN: 63642526302 EAN-13: 3157625529977
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These Flexovit waterproof sanding sheets can be used either wet or dry and provide a highly flexible high quality silicon carbide abrasive. Waterproof paper is specially treated so it is ideal for use with water or other lubricants. The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.


  • Medium grade (240 Grit)
  • Size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526302
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot