Flexovit 63642526303 Waterproof Sanding Sheets 230 x 280mm Fine 400G - 3 Pack

MPN
63642526303
Brand
Flexovit
EAN-13
3157625529984
Order Code
84-4242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Flexovit waterproof sanding sheets can be used either wet or dry and provide a highly flexible high quality silicon carbide abrasive. Waterproof paper is specially treated so it is ideal for use with water or other lubricants. The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.


  • Fine grade (400 Grit)
  • Size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526303
Type Sanding Sheet
Grit Size Extra Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide
Size 230 x 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot