DEWALT Krypton Safety Trainer UK 12 Euro 47

Image Representative of Range

DEWALT Krypton Safety Trainer UK 12 Euro 47

Order Code:

84-4204

Brand: DEWALT MPN: KRYPTON 12 EAN-13: 5055160033387
Qty Unit Price (Ex VAT)
1+ £64.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These krypton safety trainers from DeWalt are general work sports-style trainers with a steel toecap and non-metallic midsole. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with a phylon/rubber outsole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black and yellow
  • Product weight: 1.479kg
  • Size: UK 12/Euro 47
  • Manufacturer's part KRYPTON 12
Type Trainer
Colour Black
Size UK 12
Product Weight 1.479kg
Size EU 47

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot