Easter Opening Hours and Delivery Dates here
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 11 Euro 46

Image Representative of Range

DEWALT Hammer Non Metallic Boots Brown Nubuck UK 11 Euro 46

Order Code:

84-4196

Brand: DEWALT MPN: HAMMER 11 EAN-13: 5055160022992
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

These non-metallic boots from DeWalt are lightweight hiker-style boots with a 200 Joule composite toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant sole
  • Safety rating: S1P
  • Slip rating: SRA
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Product weight: 1.750kg
  • Size: UK 11/Euro 46
  • Manufacturer's part HAMMER 11
Type Boot
Size UK 11
Size EU 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot