DeWalt Hammer Non-Metallic Boots Brown Nubuck - UK 6-12 Euro 39-47

DEWALT Brand: DEWALT

These non-metallic boots from DeWalt are lightweight hiker-style boots with a 200 Joule composite toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.

  • Protective footwear
  • Chemical and oil resistant sole
  • Safety rating: S1P
  • Slip rating: SRA
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Size: UK 6-12/Euro 39-47
Description Image Product Buy Pricing (Ex VAT) Size UK Size EU Type Colour
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 6 Euro 39
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 6 Euro 39
Extended range
Order code: 84-4191
MPN: HAMMER 6

Available to back orderPlease contact us for lead time
1+ £86.05
Price per unit Ex VAT
6 39 Safety Boots Brown
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 7 Euro 41
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 7 Euro 41
Extended range
Order code: 84-4192
MPN: HAMMER 7

Available to back orderPlease contact us for lead time
1+ £86.05
Price per unit Ex VAT
7 41 Safety Boots Brown
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 8 Euro 42
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 8 Euro 42
Standard range
Order code: 84-4193
MPN: HAMMER 8

Despatched within 2 working days - 5 in stock
1+ £73.24
Price per unit Ex VAT
8 42 Safety Boots Brown
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 9 Euro 43
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 9 Euro 43
Extended range
Order code: 84-4194
MPN: HAMMER 9

Available to back orderPlease contact us for lead time
1+ £73.24
Price per unit Ex VAT
9 43 Safety Boots Brown
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 10 Euro 44
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 10 Euro 44
Extended range
Order code: 84-4195
MPN: HAMMER 10

Available to back orderPlease contact us for lead time
1+ £73.24
Price per unit Ex VAT
10 44 Safety Boots Brown
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 11 Euro 46
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 11 Euro 46
Standard range
Order code: 84-4196
MPN: HAMMER 11

Despatched within 2 working days - 50 in stock
1+ £73.24
Price per unit Ex VAT
11 46 Safety Boots Brown
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 12 Euro 47
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 12 Euro 47
Standard range
Order code: 84-4197
MPN: HAMMER 12

Despatched within 4 working days - 2 in stock
1+ £69.80
Price per unit Ex VAT
12 47 Safety Boots Brown

Trustpilot