Easter Opening Hours and Delivery Dates here
DEWALT Hammer Non Metallic Boots Brown Nubuck UK 8 Euro 42

Image Representative of Range

DEWALT Hammer Non Metallic Boots Brown Nubuck UK 8 Euro 42

Order Code:

84-4193

Brand: DEWALT MPN: HAMMER 8 EAN-13: 5055160022961
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

These non-metallic boots from DeWalt are lightweight hiker-style boots with a 200 Joule composite toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant sole
  • Safety rating: S1P
  • Slip rating: SRA
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Product weight: 1.720kg
  • Size: UK 8/Euro 42
  • Manufacturer's part HAMMER 8
Type Boot
Size UK 8
Size EU 42

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot