DEWALT Apprentice Hiker Boots Brown Nubuck UK 11 Euro 46

Image Representative of Range

DEWALT Apprentice Hiker Boots Brown Nubuck UK 11 Euro 46

Order Code:

84-4158

Brand: DEWALT MPN: DEWAPPREN11B EAN-13: 5055160011590
Qty Unit Price (Ex VAT)
1+ £68.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These hiker boots from DeWalt are lightweight sports-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant EVA rubber sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: brown nubuck
  • Product weight: 1.850kg
  • Size: UK 11/Euro 46
  • Manufacturer's part APPRENTICE 11
Type Boot
Size UK 11
Size EU 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot