DEWALT Apprentice Hiker Boots Brown Nubuck UK 10 Euro 44

Image Representative of Range

DEWALT Apprentice Hiker Boots Brown Nubuck UK 10 Euro 44

MPN
DEWAPPREN10B
Brand
DEWALT
EAN-13
5055160011583
Order Code
84-4157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These hiker boots from DeWalt are lightweight sports-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant EVA rubber sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: brown nubuck
  • Product weight: 1.850kg
  • Size: UK 10/Euro 44
  • Manufacturer's part APPRENTICE 10
Type Boot
Colour Brown
Size UK 10
Size EU 44

Reviews

Be the first to submit a review

Trustpilot