DEWALT DWS778 250mm Mitre Saw 1850 Watt 240 Volt

Order Code:

84-4103

Brand: DEWALT MPN: DWS778-GB EAN-13: 5035048399620
  • Quickly find another product in this range by Voltage:

    110V 240V
Qty Unit Price (Ex VAT)
1+ £1325.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 240V mitre saw from DeWalt has a 1,850W motor for powerful cutting in all materials. The base and fence have been machined to meet the accuracy requirements of the most demanding applications, while the compact internal rail design provides huge cutting capacity in a highly transportable format.

The mitre saw has integrated positive mitre stops at 15°, 22.5°, 30°, 45° and a quick release mitre mechanism up to 50°. The head lock function allows the head to be fixed, restricting the traverse function for trim applications and for ease of transportation. It has a sliding left hand fence with measuring scale for improved material support and management, while its XPS shadow line cut indicator provides fast accurate alignment of the blade, at the same time illuminating the work piece for increased productivity.

Another feature is the dust extraction system that is specifically designed to meet the needs of the professional user in heavy use applications, providing protection from airborn dust particles to minimise health risks over long periods.

Capacity:
90/90° - 305 x 85mm, 90/45° - 305 x 45mm
45/90° - 215 x 85mm, 45/45° - 215 x 45mm

Supplied with: TCT blade: 250 x 30mm bore, clamp and hexagon key.


  • Voltage: 240V
  • Input power: 1,850W
  • No load speed: 4,300/min.
  • Blade: 250 x 30mm bore
  • Mitre: 50° to 50°, bevel: 48°
  • Weight: 17.2kg
  • Manufacturer's part DWS778-GB
Type Mitre saw
Voltage 240V
Power Output 1850W
Blade Diameter 250mm
Bore 30mm
Input power 1,850W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot