Easter Opening Hours and Delivery Dates here

DEWALT DWE560 184mm Compact Circular Saw 1350 Watt 240 Volt

Order Code:

84-4077

Brand: DEWALT MPN: DWE560-GB EAN-13: 5035048392621
Qty Was Unit Price (Ex VAT)
1+ £230.00 £167.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 240V compact circular saw from DeWalt is lightweight and easy to use with a 55mm depth of cut. Its high power 1,350W motor gives increased cutting performance, and the cutaway inner guard allows improved line of sight to the cutting line. Other features include a dust blower, which clears dust and debris from the cut line, while the efficient dust extraction port minimises airborne dust particles when connected to a dust extraction unit. The circular saw has direct compatability with the DeWalt airlock system for easy, secure connection to extraction hose.


  • Power input: 1,350W
  • Power output: 850W
  • Voltage: 240V
  • No load speed: 5,500/min
  • Blade Ø: 184mm
  • Blade bore: 16mm
  • Bevel capacity: 48°
  • Max. depth of cut at 90º: 65mm
  • Max. depth of cut at 45º: 42mm
  • Length: 286mm
  • Height: 226mm
  • Weight: 3.7kg
  • Manufacturer's part DWE560-GB

Delivery includes: 24 tooth saw blade, rip fence, dust extraction spout and a blade spanner.
Voltage 240V
Type Saw
Power 1350W
Blade bore 16mm
Bore 16mm
Diameter 184mm
Power input 1,350W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot