This pack of 240G mesh sanding discs from DeWalt last at least 4 times longer than traditional DeWalt sandpaper discs. Fibres are drawn away from the surface of the sanding disc into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding discs enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding discs.
The discs are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.
- Size: 125mm
- Grit: 240
- Pack quantity: 10
- Weight 0.107kg
- Manufacturer's part DTM3117-QZ
| Type |
Sanding Disc |
| Diameter |
125mm |
| Quantity |
10 |
| Grit |
240 |
| Size |
125mm |