DEWALT DT9541-QZ Extreme 2 SDS Plus Drill Bit 10 x 210mm

MPN
DT9541-QZ
Brand
DEWALT
EAN-13
5035048055168
Order Code
84-3916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 10 x 210mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the superior carbide grade for long life and greater durability, while the hardened body offers extra strength and reduced breakage. Whether you are a profressional tradesman or DIY enthusiast, the drill bit delivers speed and endurance, along with an optimised flute design for efficient debris removal.


  • New tip design ensures better bit penetration, longer life, faster drilling and greater durability!
  • Weight: 90g
  • Ø: 10mm
  • Length: 210mm
  • Manufacturer's part DT9541-QZ
Type Drill bit
Diameter 10mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot