DEWALT DT9521-QZ Extreme 2 SDS Plus Drill Bit 6.5 x 210mm

MPN
DT9521-QZ
Brand
DEWALT
EAN-13
5035048054963
Order Code
84-3900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 6.5 x 210mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the superior carbide grade for long life and greater durability, while the hardened body offers extra strength and reduced breakage. Whether you are a profressional tradesman or DIY enthusiast, the drill bit delivers speed and endurance, along with an optimised flute design for efficient debris removal.


  • New tip design ensures better bit penetration, longer life, faster drilling and greater durability!
  • Weight: 71g
  • Ø: 6.5mm
  • Length: 210mm
  • Manufacturer's part DT9521-QZ
Type Drill bit
Diameter 6.5mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot