DEWALT DT7233-QZ Torsion Bits PH3 25mm Pack Of 5

Order Code:

84-3776

Brand: DEWALT MPN: DT7233-QZ EAN-13: 5035048012628
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This pack of 5 torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).


  • Type: PH3 Pozi bits
  • Length: 25mm
  • Weight: 34g
  • Quantity: 5
  • Manufacturer's part DT7233-QZ
Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Number of Pieces 5
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot