DEWALT DT4824-QZ Flatwood Drill Bit 24 x 160mm

Order Code:

84-3604

Brand: DEWALT MPN: DT4824-QZ EAN-13: 5011402386079
  • Country of Origin: China
  • View All

Discontinued


This 24 x 160mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium flat drill bit range featuring a ground central point and cutting edges for accurate location and clean cutting. Also featuring a ground chip breaker to reduce splintering, therefore providing relatively clean holes and improved drilling efficiency. Ideal for either the profressional tradesman or DIY enthusiast, offering rapid drilling of holes in wood.


  • Suitable for natural hard and soft wood, chipboard and other man made materials
  • Ideal for door locks, mortising, electrical and plumbing work
  • Weight: 71g
  • Ø: 38mm
  • Length: 160mm
  • Manufacturer's part DT4824-QZ
Type Flat bit
Diameter 24mm
Material Suitability Wood
Overall Length 160mm

Trustpilot