DEWALT DT4604-QZ Wood Auger Drill Bit 10.0 x 200mm

Order Code:

84-3585

Brand: DEWALT MPN: DT4604-QZ EAN-13: 5011402385744
Qty Was Unit Price (Ex VAT)
1+ £12.00 £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This 10 x 200mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the special Lewis spiral flute which allows for fast removal of debris and rapid drilling. Another feature is the outer cutting spur for clean holes with less splintering, making it perfect for either the profressional tradesman or DIY enthusiast drilling clean precise holes through beams, joists, doors etc.


  • Threaded centre point for accurate drilling
  • Fast, clean performance
  • Hexagonal shank
  • Weight: 38g
  • Shank Ø: 10mm
  • Length: 200mm
  • Manufacturer's part DT4604-QZ
Type Auger
Diameter 10mm
Overall Length 200mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot