DEWALT DT4310-QZ Circular Saw Blade 216 x 30mm x 24T Series 60 Fast Rip

Order Code:

84-3559

Brand: DEWALT MPN: DT4310-QZ EAN-13: 5035048057827
Qty Was Unit Price (Ex VAT)
1+ £68.00 £52.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This circular saw blade from DeWalt has anti-vibration slots to reduce plate distortion and also feature engineered expansion slots that prevent the blade from overheating and warping. In addition, the extra-large carbide tips can be resharpened up to 20 times.

Other features include: teeth remain sharp for longer through use of extra-large sub micrograin carbide teeth; exceptional surface finish due to unique anti-vibration slots that minimise blade vibration; extended cutting life in difficult materials such as tropical hardwoods and MDF through use of corrosion resistant carbide teeth; excellent blade to spindle fitting is provided by honed arbor holes.


  • Cope with wood and non-ferrous materials
  • Can be resharpened up to 20 times
  • Blade Ø: 216mm
  • Bore size: 30mm
  • Plate thickness: 1.8mm
  • Kerf thickness: 2.6mm
  • Tooth count: 24
  • Grind geometry: ATB
  • Rake angle: -5°
  • Manufacturer's part DT4310-QZ
Type Blade
Bore 30mm
Diameter 216mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot