DEWALT DT3663-QZ Sanding Belts 356 x 64mm x 100 Grit (Pack of 3)

Image Representative of Range

DEWALT DT3663-QZ Sanding Belts 356 x 64mm x 100 Grit (Pack of 3)

Order Code:

84-3548

Brand: DEWALT MPN: DT3663-QZ EAN-13: 5035048069035
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This pack of 100G sanding belts from DeWalt features 3 belts with high quality aluminium oxide grit and J weight backing cloth, for fast stock removal and fine finishing on wood, metal and painted surfaces.


  • Grit: 100
  • Pack quantity: 3
  • Weight 50g
  • Dimensions: 356 x 64mm x 100g
  • Manufacturer's part DT3663-QZ
Type Sanding belt
Grit Size 100
Dimensions 356 x 64mm x 100g
Number In Pack 3
Size 356 x 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot