DEWALT DT3316-QZ Sanding Belts 560 x 100mm x 100 Grit (Pack of 3)

MPN
DT3316-QZ
Brand
DEWALT
EAN-13
5035048025673
Order Code
84-3542
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This pack of 100G sanding belts from DeWalt is ideal for power sanding, as the resin bonding provides excellent grain adhesion and heat resistance. Manufactured with heavy-duty backing cloth and high quality aluminium oxide grain for fast, aggressive stock removal fine finishing. Additionally equipped with an anti-static bond and backing ensuring more efficient dust extraction, improved finish and longer life.

  • Grit: 100
  • Pack quantity: 3
  • Weight 14.000g
  • Dimensions: 560 x 100 x 40g
  • Manufacturer's part DT3316-QZ
Type Sanding belt
Grit Size 100
Number In Pack 3
Size 560 x 100mm
Weight 14.000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot