DEWALT DT2962-QZ Alligator Saw Blade - TCT MDF Plywood, Chipboard & MDF

Order Code:

84-3535

Brand: DEWALT MPN: DT2962-QZ EAN-13: 5035048025413
Qty Unit Price (Ex VAT)
1+ £61.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This alligator saw blade from DeWalt has been designed with H.S.S. teeth to optimise performance, making it ideal for plywood, chipboard and MDF.


  • Quantity: 1
  • Overall length: 320mm
  • Working length: 275mm
  • Fits: DW390/391
  • Tips: T.C.T.
  • Manufacturer's part DT2962-QZ
Type Blade
Blade Length 320mm
Blade Material TCT
Material Suitability Wood
Tips T.C.T.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot