DEWALT DT2387-QZ Bi Metal Sabre Blade for Plastic & Pipes 203mm Pack of 5

Order Code:

84-3528

Brand: DEWALT MPN: DT2387-QZ EAN-13: 5035048034644
  • Quickly find another product in this range by Blade Length:

    152mm 203mm
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This pack of 5 sabre blades from DeWalt has bi-metal construction blades, combining HCS and HSS for increased flexibility and durability. These reciprocating blades are ideal for general purpose use in tough plastics, sandwich material and pipes from 3-12mm thick. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil.


  • Colour: yellow
  • Length: 203mm
  • Tooth pitch: 1.8-2.5mm
  • Pack quantity: 5
  • Manufacturer's part DT2387-QZ
Type Blade
Blade Length 203mm
Blade Material HCS / HSS
Tooth Pitch 12tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot