DeWalt Bi-Metal Sabre Blade for Plastic and Pipes 152/203mm - Packs of 5

DEWALT Brand: DEWALT

These packs of 5 sabre blades from DeWalt have bi-metal construction blades, combining HCS and HSS for increased flexibility and durability. The reciprocating blades are ideal for general purpose use in tough plastics, sandwich material and pipes from 3-12mm thick. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil.

  • Colour: yellow
  • Length: 152mm or 203mm
  • Tooth pitch: 1.8-2.5mm
  • Pack quantity: 5
Description Image Product Buy Pricing (Ex VAT) Blade Length Type Blade Material Tooth Pitch
DEWALT DT2348-QZ Bi Metal Sabre Blade for Plastic & Pipes 152mm Pack of 5
DEWALT DT2348-QZ Bi Metal Sabre Blade for Plastic & Pipes 152mm Pack of 5
Standard range
Order code: 84-3514
MPN: DT2348-QZ

Despatched within 4 working days - 5 in stock
1+ £13.41
Price per unit Ex VAT
152mm Blade HCS / HSS 12tpi
DEWALT DT2387-QZ Bi Metal Sabre Blade for Plastic & Pipes 203mm Pack of 5
DEWALT DT2387-QZ Bi Metal Sabre Blade for Plastic & Pipes 203mm Pack of 5
Standard range
Order code: 84-3528
MPN: DT2387-QZ

Despatched within 2 working days - 15 in stock
1+ £14.11
Price per unit Ex VAT
203mm Blade HCS / HSS 12tpi

Trustpilot