DEWALT DT2354-QZ Bi Metal Sabre Blade for Metal Pipes & Profiles 203mm Pack of 5

Order Code:

84-3519

Brand: DEWALT MPN: DT2354-QZ EAN-13: 5035048033340
  • Quickly find another product in this range by Blade Length:

    152mm 203mm
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This pack of 5 sabre blades from DeWalt uses bi-metal construction, combining HCS and HSS for increased flexibility and durability with universal shank which fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. The blades have an aggressive shank angle for longer cutting life with sharper tooth geometry for faster cutting in ferrous and non-ferrous metal, sheet metal, pipes and profiles up to 3mm thick.


  • Colour: yellow
  • Length: 203mm
  • Tooth pitch: 1.4mm
  • Pack quantity: 5
  • Manufacturer's part DT2354-QZ
Type Blade
Blade Length 203mm
Blade Material HCS / HSS
Material Suitability Metal
Tooth Pitch 16tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot