DeWalt Bi Metal Sabre Blade for Metal Pipes and Profiles 152/203mm - Packs of 5

DEWALT Brand: DEWALT

These packs of 5 sabre blades from DeWalt use bi-metal construction, combining HCS and HSS for increased flexibility and durability with universal shank which fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. The blades have an aggressive shank angle for longer cutting life with sharper tooth geometry for faster cutting in ferrous and non-ferrous metal, sheet metal, pipes and profiles up to 3mm thick.

  • Colour: yellow
  • Length: 152mm or 203mm
  • Tooth pitch: 1.4mm
  • Pack quantity: 5
Description Image Product Buy Pricing (Ex VAT) Blade Length Type Blade Material Material Suitability Tooth Pitch
DEWALT DT2354-QZ Bi Metal Sabre Blade for Metal Pipes & Profiles 203mm Pack of 5
DEWALT DT2354-QZ Bi Metal Sabre Blade for Metal Pipes & Profiles 203mm Pack of 5
Standard range
Order code: 84-3519
MPN: DT2354-QZ

20 in stock, despatched in 2 working days
1+ £13.75
Price per unit Ex VAT
203mm Blade HCS / HSS Metal 16tpi
DEWALT DT2384-QZ Bi Metal Sabre Blade for Metal Pipes & Profiles 152mm Pack of 5
DEWALT DT2384-QZ Bi Metal Sabre Blade for Metal Pipes & Profiles 152mm Pack of 5
Standard range
Order code: 84-3527
MPN: DT2384-QZ

20 in stock, despatched in 4 working days
1+ £12.25
Price per unit Ex VAT
152mm Blade HCS / HSS Metal 16tpi
Part codeManu. partLength
84-3519DT2354-QZ203mm
84-3527DT2384-QZ152mm


Trustpilot