DEWALT DT2314L-QZ 2X Life Wood & Nail Reciprocating Blades 305mm Pack of 5

Image Representative of Range

DEWALT DT2314L-QZ 2X Life Wood & Nail Reciprocating Blades 305mm Pack of 5

Order Code:

84-3509

Brand: DEWALT MPN: DT2314L-QZ EAN-13: 5035048088647
  • Quickly find another product in this range by Blade Length:

    152mm 228mm 305mm
Qty Was Unit Price (Ex VAT)
1+ £44.00 £32.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working days

This pack of 5 reciprocating blades from DeWalt have superior HSS (high speed steel) teeth with added cobalt for excellent cutting performance and extreme durability in the most demanding applications. The optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability. Fast and accurate cutting in wood applications comes courtesy of the plunge point tip technology which pierces the wood and removes more material. The ToughCoat hardened coating lowers surface friction and reduces heat build up to promote long blade life.


  • Length: 305mm
  • Tooth pitch: 4.2mm
  • Quantity: 5
  • Weight: 0.410kg
  • Manufacturer's part DT2314L-QZ
Type Blade
Blade Length 305mm
Blade Material HSS
Material Suitability Wood
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot