DEWALT DT2169-QZ Jigsaw Blades for Wood T Shank HCS T344D Pack Of 5

MPN
DT2169-QZ
Brand
DEWALT
EAN-13
5035048033241
Order Code
84-3484
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they have been engineered to deliver a quality cut in a variety of materials, including wood, laminates and plastics. Manufactured to a high standard, the blades are made from high carbon steel for increased durability with a T-shank fitting for all T-shank jigsaws.


  • Ideal for fast, straight cuts in wood, chipboard, plywood, laminated chipboard and plastic
  • Overall length: 152mm
  • Working length: 116mm
  • Tooth pitch: 4mm
  • Max DOC: 100mm
  • Equivalent Bosch ref: T344D
  • Pack quantity: 5
  • Manufacturer's part DT2169-QZ
Type Blade
Cutting Length 116mm
Blade Material HCS
Overall Length 152mm
Shank Type T-shank
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot