DEWALT DT2163-QZ Jigsaw Blades for Metal T Shank HSS T127D Pack Of 5

Order Code:

84-3479

Brand: DEWALT MPN: DT2163-QZ EAN-13: 5035048033081
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they have been engineered to deliver a quality cut in a variety of metals via the fully hardened high speed steel for increased durability. Manufactured to a high standard and designed with a T-shank fitting for all T-shank jigsaws, making them ideal for straight cuts in thin metal, non-ferrous metal, aluminium and sheet metal from 1.5-4mm thick.


  • Overall length: 100mm
  • Working length: 72mm
  • Tooth pitch: 3mm
  • Max DOC: 30mm
  • Equivalent Bosch ref: T127D
  • Pack quantity: 5
  • Manufacturer's part DT2163-QZ
Type Blade
Cutting Length 72mm
Blade Material Metals
Overall Length 100mm
Shank Type T-shank
Tooth Pitch 8tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot