DEWALT Jigsaw-QZ Blades for Wood T Shank HCS T101BR Pack of 5

MPN
DT2053-QZ
Brand
DEWALT
EAN-13
5035048060926
Order Code
84-3448
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This pack of 5 jigsaw blades from DeWalt has been engineered to deliver a quality cut in a variety of materials, including wood, metal, laminates and plastics. The blades are made from high carbon steel for increased durability with a T-shank fitting for all T-shank jigsaws. The downcutter is suitable for woods, plywood, chipboard, fibre board up to 40mm thick and provides splinter-free cuts on woods and laminates.


  • Overall length: 100mm
  • Working length: 73mm
  • Tooth pitch: 2.5mm
  • Max DOC: 40mm
  • Equivalent Bosch ref: T101BR
  • Pack quantity: 5
  • Manufacturer's part DT2053-QZ
Type Blade
Cutting Length 73mm
Blade Material HCS
Overall Length 100mm
Shank Type T-shank
Tooth Pitch 10tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot