These titanium S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.
- Protective footwear
- Safety rating: S3
- Slip rating: SRA
- Conform to CE ENISO20345
- Colour: tan
- Product weight: 2.330kg
- Size: UK 10/Euro 44
- Manufacturer's part DEWTITANIUMTAN10
| Type |
Boot |
| Size UK |
10 |
| Size EU |
44 |
To use this facility please Sign In.
Sign In