DEWALT DCS331N-XJ XR Premium Cordless Jigsaw 18 Volt Bare Unit

Order Code:

84-3220

Brand: DEWALT MPN: DCS331N-XJ EAN-13: 5035048356197
Qty Was Unit Price (Ex VAT)
1+ £138.00 £107.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This 18V cordless jigsaw from DeWalt is designed for efficiency and has a powerful and highly efficient DeWalt PM47 fan-cooled motor with replaceable brushes, delivering a fast cutting action of up to 3,000 strokes per minute, maximising user productivity. The intelligent variable speed trigger and lock-off switch ensures quick controlled cuts and enhanced work safety, while the quick and easy, patented keyless blade change system accepts T-shank blades. The tool-free adjustable shoe, with anti-scratch cover, bevels 45° in both directions.


  • Strokes at no load: 0-3,000/min
  • Levels of pendulum stroke: 4
  • Stroke length: 26mm
  • Bevel capacity: 45°
  • Capacity: wood: 135mm, metal: 10mm
  • Manufacturer's part DCS331N-GB

Note: Bare unit, no battery or charger supplied.

Voltage 18V
Type Jigsaw
Strokes Per Minute 3000strokes/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot