DeWalt DCH254 M2 SDS Plus 3 Mode Hammer Quick Change Chuck 18V 2 x 4.0Ah Li-Ion

Order Code:

84-3171

Brand: DEWALT MPN: DCH254M2-GB EAN-13: 5035048439128
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 18V rotary hammer from DeWalt is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm. The hammer drill has a rotation stop mode for light chiselling in plaster, tiles and render, plus an impact stop mode for rotary only drilling in wood and metal.

Equipped with a quick release SDS-Plus toolholder and keyless chuck for easy switching between hammer/rotary hammer and rotary only applications. It is best in class for vibration, producing just 6.6m/s² to reduce user fatigue and maximise operating periods. A bright white LED with delay feature improves visibility.


  • Voltage: 18V
  • Power output: 400W
  • No load speed: 0-1,200/min
  • Blows per minute: 0–4,500bpm
  • Impact energy: 2.1 Joules
  • Tool holder: SDS-Plus
  • Weight: 3.2kg
  • Max. drilling capacity: wood: 26mm; metal: 13mm; concrete: 24mm
  • Manufacturer's part DCH254M2-GB
Voltage 18V
Type Drill
Impact Rate 0 to 4500bpm

Trustpilot