DEWALT DCB184-XJ XR Slide Battery Pack 18 Volt 5.0Ah Li-Ion

MPN
DCB184-XJ
Brand
DEWALT
EAN-13
5035048466933
Order Code
84-3121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This 18V slide battery pack from DeWalt is ideal for the professional tradesman as it offers longer life and is compatible with all DeWalt 18V tools. There is no memory effect and virtually no self-discharge for maximum productivity and less downtime. It is fitted with a LED state of charge indicator that helps to manage charging times.


  • Compact, lightweight, slide pack design
  • Battery capacity: 5.0Ah
  • Battery chemistry: Li-Ion
  • Voltage: 18V
  • Weight 0.680kg
  • Manufacturer's part DCB184-XJ
Type Battery
Battery Voltage 18V
Technology Li-Ion
Battery Capacity 5.0Ah

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot