Easter Opening Hours and Delivery Dates here

DeWalt D21580K-LX 152mm Dry Diamond Drill 2 Speed 1705 Watt 110 Volt

Order Code:

84-3024

Brand: DEWALT MPN: D21580K-LX EAN-13: 5035048160022
  • Country of Origin:
  • View All

Discontinued


This 1705W dry diamond drill from DeWalt is the ideal tool for any professional tradesman dealing with electrical, plumbing or HVAC applications in which they are drilling only into masonry and bricks. Designed to perform quick and accurate core drilling into brick and masonry up to 152mm, along with a two-speed gearbox with mechanical clutch for added user protection.

Other features include the overload and thermal protection, which increase the life of the tool, while the lock on button can be used for continuous operation when drilling with a stand. Supplied with a multi-position side handle and heavy-duty carrying case.


  • Large, comfortable side handle for enhanced user comfort
  • Larger rear handle allowing work while wearing gloves
  • Spindle thread: 1/2in male
  • Power input: 1705W
  • Power output: 1150W
  • Voltage: 110V
  • No load speed: 0-1100/0-2350/min
  • Max. drilling capacity-core masonry: 152mm
  • Collar Ø: 53mm
  • Length: 480mm
  • Height: 165mm
  • Weight: 5.4kg
  • Manufacturer's part D21580K-LX
Voltage 110V
Type Diamond core drill
Power 1705W

Trustpilot