Rustins STNF1000 Strypit Paint & Varnish Stripper New Formulation 1 Litre

Image Representative of Range

Rustins STNF1000 Strypit Paint & Varnish Stripper New Formulation 1 Litre

Order Code:

84-2812

Brand: Rustins MPN: STNF1000 EAN-13: 5015332510290
  • Quickly find another product in this range by Size:

    250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £20.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 1L tin of paint and varnish stripper from Rustins is a non-caustic dichloromethane-free gel suitable for removing multiple coats of paints and varnishes applied to wood, metal, glass, stone and masonry surfaces. New formula works best when applied liberally and allowed to penetrate after two applications. The gel consistency allows effective use on vertical surfaces.


  • New formula!
  • Size: 1L
  • Manufacturer's part STNF1000
Type Stripper
Size 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot