Vigortronix VTX-214-015-148 15W SMPS AC-DC Converter 48V Output

Vigortronix VTX-214-015-148 15W SMPS AC-DC Converter 48V Output

Order Code:

84-2710

Brand: Vigortronix MPN: VTX-214-015-148 EAN-13: 5015332100514

Discontinued


This Vigortronix AC-DC 15W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.


  • Output 48V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 15W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45 x 55 x 20mm
Output Power Max 15W
Output Voltage 48V
Output Current 315mA
Dimensions (L x W x H) 55 x 45 x 20mm
Efficiency 80%
Input Voltage 90 to 264V
Isolation Voltage (AC) 3600V

Trustpilot