Vigortronix VTX-214-001-103 1W AC-DC Power Supply Single Output 3.3V

MPN
VTX-214-001-103
Brand
Vigortronix
Order Code
84-2685
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.93
25+ £3.25
50+ £3.23
100+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 14 days

This AC-DC 4-Pin Power Supply with 1W Single Output from Vigortronix is a 3.3V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module featuring a 'built-in' transformer.

Weighing a mere 20g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation >4000Vrms, low standby power (<0.3W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.


  • Orange colour
  • 2 input pins and 2 output pins
  • 3.3V DC output voltage range
  • 300mA output current
  • UL94-V0 material
  • EN61558, EN60950, CE safety
  • Efficiency typically 60%
  • Manufacturer's part VTX-214-001-103

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Number of Outputs 1
Output Power Max 1W
Output Voltage 3.3V
Output Current 300mA
Mounting Type PCB
Dimensions (L x W x H) 24 x 23 x 19mm
Efficiency 60%
Input Voltage 90 to 265V
Isolation Voltage (AC) 3600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot