Easter Opening Hours and Delivery Dates here
Vigortronix VTX-214-010-118 10W AC-DC Power Supply Single Output 18V

Vigortronix VTX-214-010-118 10W AC-DC Power Supply Single Output 18V

Order Code:

84-2198

Brand: Vigortronix MPN: VTX-214-010-118

Discontinued


This AC-DC 4-Pin Power Supply with 10W Single Output from Vigortronix is a 18V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer.

Weighing 85g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load) and low ripple & noise, while offering over power, over voltage and short circuit protection.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.



  • Orange colour
  • 2 input pins and 2 output pins
  • 18V DC output voltage range
  • 550mA output current
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 75% (40% for typical transformer)
  • Manufacturer's part VTX-214-010-118
Output Power Max 10W
Output Voltage 18V
Output Current 550mA
Dimensions (L x W x H) 57 x 37 x 30mm
Efficiency 75%
Input Voltage 90 to 265V
Isolation Voltage (AC) 3600V

Trustpilot