Vigortronix VTX-214-010-224 10W Miniature SMPS AC-DC Converter 24V

Order Code:

84-2171

Brand: Vigortronix MPN: VTX-214-010-224
Qty Unit Price (Ex VAT)
1+ £5.30
25+ £5.26
50+ £5.22
100+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

The Vigortronix VTX-214-010-224 is an AC-DC 10W Single Output Miniature Switched Mode Power Supply (SMPS) that has been designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This very small 24.0V DC, 70g PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +50°C operating temperature (full load), low ripple and noise and >75% efficiency.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


  • Input 90 to 265V AC, 47 to 63Hz (100 to 370V DC)
  • Miniature size
  • Single 10W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, TUV
  • Dimensions 45.5(L) x 30(W) x 24(H)mm
  • Supplied with a voltage output of 24.0V DC
  • Manufacturer's part: Vigortronix VTX-214-010-224
Number of Outputs 1
Output Power Max 10W
Output Voltage 24V
Output Current 416mA
Mounting Type PCB
Dimensions (LxWxH) 30x45.5x24mm
Efficiency 75%
Input Voltage 90 to 264V
Isolation Voltage (AC) 4200V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, September 20, 2015 | Question by: Rapid Customer | Product code: 84-2171
Q. Because is says that the input voltage can be between 90 - 265 volts, can it be wired to a plug and feed directly from a socket.
A. Hi Tristan, thank you for your question. These would be used in a mains transformer so this can be done, but the wiring should be encased for safety reasons.

Reviews

Be the first to submit a review

Trustpilot