Vigortronix VTX-214-010-205 10W Miniature SMPS AC-DC Converter 5V

Order Code:

84-2164

Brand: Vigortronix MPN: VTX-214-010-205
Qty Unit Price (Ex VAT)
1+ £7.10
25+ £5.71
50+ £5.67
100+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

The Vigortronix VTX-214-010-205 is an AC-DC 10W Single Output Miniature Switched Mode Power Supply (SMPS) that has been designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This very small 5.0V DC, 70g PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +50°C operating temperature (full load), low ripple and noise and >75% efficiency.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


  • Input 90 to 265V AC, 47 to 63Hz (100 to 370V DC)
  • Miniature size
  • Single 10W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, TUV
  • Dimensions 45.5(L) x 30(W) x 24(H)mm
  • Supplied with a voltage output of 5.0V DC
  • Manufacturer's part: Vigortronix VTX-214-010-205
Number of Outputs 1
Output Power Max 10W
Output Voltage 5V
Output Current 2000mA
Mounting Type PCB
Dimensions (LxWxH) 30x45.5x24mm
Efficiency 75%
Input Voltage 90 to 264V
Isolation Voltage (AC) 4200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot