Vigortronix VTX-214-002-105 2W Low Profile AC-DC Converter 5V Output

Order Code:

84-2148

Brand: Vigortronix MPN: VTX-214-002-105
Qty Unit Price (Ex VAT)
1+ £6.14
25+ £4.96
50+ £4.19
100+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

The Vigortronix VTX-214-002-105 is a Low Profile AC-DC 2W Single Output Regulated 5VDC Converter that has been manufactured for use in applications where space is limited.

Weighing just 18g, this AC-DC Converter has a wide input voltage range of 90 to 264VAC, 47 to 63Hz.

This PCB Mountable converter is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.3W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.


  • Colour: Orange
  • 2W Low Profile: <14.5mm Height
  • Compact Size: PCB Mount
  • Single Output: Regulated
  • Input: 90 to 264VAC, 47 to 63Hz
  • Low Standby Power:<0.3W
  • Low Ripple & Noise
  • Fully Isolated: Pri - Sec >4200Vrms
  • Insulation: Class II
  • Materials: UL94-V0
  • Safety: EN61558, EN60950, CE
  • Supplied with a Current Rating of 2W
  • Supplied with an Voltage Output of 5VDC
  • Manufacturer's part: Vigortronix VTX-214-002-105


Number of Outputs 1
Output Power Max 2W
Output Voltage 5V
Output Current 400mA
Mounting Type PCB
Dimensions 14.5 x 24 x 29mm
Efficiency 60%
Input Voltage 90 to 264V
Isolation Voltage (AC) 4200V
Type AC-DC Power Supply

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot