Vigortronix 2W Low Profile AC-DC Converters,Single Output, Regulated

Vigortronix Brand: Vigortronix

A range of Vigortronix Low Profile AC-DC 2W Single Output Regulated Converters, that have been manufactured for use in applications where space is limited.

Weighing just 18g, these AC-DC Converters have a wide input voltage range of 90 to 264VAC, 47 to 63Hz.

These PCB Mountable converters are not only cost-effective, but also boast a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.3W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.

  • Colour: Orange
  • 2W Low Profile: <14.5mm Height
  • Compact Size: PCB Mount
  • Single Output: Regulated
  • Input: 90 to 264VAC, 47 to 63Hz
  • Output Range: 3.3V to 24VDC
  • Low Standby Power:<0.3W
  • Low Ripple & Noise
  • Fully Isolated: Pri - Sec >4200Vrms
  • Insulation: Class II
  • Materials: UL94-V0
  • Safety: EN61558, EN60950, CE
  • Supplied with a Current Rating of 2W
  • Available with an Voltage Output of 3.3, 5, 6, 7.5, 9, 12, 15, 18 and 24

Description Image Product Buy Pricing (Ex VAT) Output Voltage Insulation Output Current Materials Safety Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC) Type
Vigortronix VTX-214-002-103 2W Low Profile AC-DC Converter 3.3V Output
Vigortronix VTX-214-002-103 2W Low Profile AC-DC Converter 3.3V Output
Extended range
Order code: 84-2147
MPN: VTX-214-002-103

Available to back orderBack-order availability date - 07/11/2026
1+ £4.41
Price per unit Ex VAT
3.3V Class II 600mA UL94-V0 EN61558, EN60950, CE 1 2W PCB 14.5 x 24 x 29mm 60% 90 to 264V 4200V AC-DC Power Supply
Vigortronix VTX-214-002-105 2W Low Profile AC-DC Converter 5V Output
Vigortronix VTX-214-002-105 2W Low Profile AC-DC Converter 5V Output
Standard range
Order code: 84-2148
MPN: VTX-214-002-105

Despatched same day - 8 in stockAdditional quantity lead time 14 days
1+ £5.06
25+ £4.99
50+ £4.20
100+ £4.10
Price per unit Ex VAT
5V 400mA 1 2W PCB 14.5 x 24 x 29mm 60% 90 to 264V 4200V AC-DC Power Supply
Vigortronix VTX-214-002-106 2W Low Profile AC-DC Converter 6V Output
Vigortronix VTX-214-002-106 2W Low Profile AC-DC Converter 6V Output
Extended range
Order code: 84-2149
MPN: VTX-214-002-106

Available to back orderBack-order availability date - 07/11/2026
1+ £4.41
Price per unit Ex VAT
6V 333mA 1 2W PCB 14.5 x 24 x 29mm 60% 90 to 264V 4200V AC-DC Power Supply
Vigortronix VTX-214-002-109 2W Low Profile AC-DC Converter 9V Output
Vigortronix VTX-214-002-109 2W Low Profile AC-DC Converter 9V Output
Extended range
Order code: 84-2151
MPN: VTX-214-002-109

Available to back orderBack-order availability date - 07/11/2026
1+ £5.06
25+ £4.22
50+ £3.73
100+ £3.61
Price per unit Ex VAT
9V 222mA 1 2W PCB 14.5 x 24 x 29mm 60% 90 to 264V 4200V AC-DC Power Supply
Vigortronix VTX-214-002-112 2W Low Profile AC-DC Converter 12V Output
Vigortronix VTX-214-002-112 2W Low Profile AC-DC Converter 12V Output
Standard range
Order code: 84-2152
MPN: VTX-214-002-112

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £5.06
25+ £4.99
50+ £4.45
100+ £4.35
Price per unit Ex VAT
12V 166mA 1 2W PCB 14.5 x 24 x 29mm 60% 90 to 264V 4200V AC-DC Power Supply

Trustpilot