Recom RB-0505S/HP

Recom RB-0505S/HP

Order Code:

84-0009

Brand: Recom MPN: RB-0505S/HP

Discontinued


The Recom RB-0505S/ HP is a 1W Single Output DC to DC Converter supplied in an industry standard DIL package. Competitively priced this DIL converter features:


  • Continuous Short Circuit Protection (Suffix 'P')
  • Isolation Voltage (tested for 1 second) 2000V DC (Suffix 'H')
  • Industry standard pinout
  • 1kV DC isolation
  • Toroidal magnetics
  • Fully encapsulated
  • UL 94V-0 rated package material
  • Manufacturer's part: Recom RB-0505S/ HP
Output Voltage 5V
Input Voltage Range 3.3 to 24V
Output Current 200mA
Mounting Style DIL
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot