Comus ASLS-5 Acceleration and Shock Switch

Image Representative of Range

Comus ASLS-5 Acceleration and Shock Switch

MPN
ASLS-5
Brand
Comus
Order Code
78-1495
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.32
10+ £9.44
50+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This linear acceleration switch from Comus is fitted with a spring loaded contact which closes when the switch detects shock or acceleration above stated activation levels. The contact will open again when activation levels decrease.


  • Applications include impact sensing, automotive crash and motion systems
  • Sealed contacts
  • Switching voltage 24V DC
  • Switching current 0.25mA
  • Switching capacity 5A
  • Contact resistance 10R
  • Body diameter 4.6mm
Type Acceleration
Detection Angle Not Applicable
Max Range Not Applicable
Body diameter 4.6mm
Contact resistance 10R
Seal d contacts

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot