Q. Is there a cap suitable for tactile switch 78-0284?
A. Hi, thank you for your question. No caps are available for the flat version of the tactile switches, only the projected versions have caps available.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 5+ | £0.304 |
| 25+ | £0.264 |
| 100+ | £0.246 |
High quality SPST-NO PCB tactile switch from the Omron B3F series.
| Type | Tactile Switch |
|---|---|
| Contact Configuration | SPST |
| Switch Function | Off/(On) |
| Current Rating (A) | 50mA |
| Orientation | Vertical/ Top Actuator |
| Actuator Length | 9.5mm |
| Outline Dimensions | 6mm |
| Illumination | None |
| Operating Force | 100gf |
| Action | NO |
| Actuator Style | Plunger |
| Contact DC Voltage | 24V dc |
| Illuminated | No |
| Illumination Type | None |
| IP Rating | IP00 |
| Length | 6mm |
| Maximum Operating Temperature | 70°C |
| Mechanical Life | 1000000Operations |
| Minimum Operating Temperature | 25°C |
| Mount Type | Through Hole |
| Series | B3F |
| Standards/Approvals | RoHS |
| Terminal Type | Solder |
Q. Is there a cap suitable for tactile switch 78-0284?
A. Hi, thank you for your question. No caps are available for the flat version of the tactile switches, only the projected versions have caps available.