SCI R13-423L B/G GREEN SPST LED Tip Toggle Switch Green

MPN
R13-423L B/G GREEN
Brand
SCI
Order Code
75-0375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.93
25+ £4.46
100+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 191 in stockAdditional quantity lead time 9 months

This SPST panel mount toggle switch from SCI has an LED in the tip which is lit when the switch is in the 'On' position.


  • Green LED
  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 30A
  • Secured by nut
  • Panel cut-out diameter 12.2mm
  • 6.3mm quick connect terminals
  • M12 thread
  • Lever actuator 16mm long
  • Switch dimensions 29.4 x 28.6mm
  • SCI R13-423L series
Mounting Type Panel Mount
Contact Configuration On / off
Current Rating (Amps) 30A
Illumination Type Green
Actuator Colour Black
Illumination Colour Green
Type Toggle switch

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot