Arduino Leonardo With Headers A000057 Board

MPN
A000057
Brand
Arduino
EAN-13
8058333491141
Order Code
73-4441
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £20.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Arduino Leonardo is a microcontroller board that is based upon the ATmega32u4 microcontroller. It has everything required to support the microcontroller and to get started simply connect to a computer.

The Leonardo differs from all preceding boards in that the ATmega32u4 has built-in USB communication which eliminates the requirement for a secondary processor. This enable the board to appear to a computer as both a mouse and a keyboard, in addition to a virtual serial/COM port.

This version of the board comes pre-fitted with headers.


  • Microcontroller ATmega32u4
  • Operating voltage 5V
  • Input voltage range nom. 7 to 12V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 20 (of which 7 provide PWM output)
  • Analog input pins 12
  • DC Current per I/O pin 40mA
  • DC Current for 3.3V pin 50mA
  • Flash memory 32 KB of which 4 KB used by bootloader
  • SRAM 2.5 KB
  • EEPROM 1 KB
  • Clock speed 16 MHz
  • USB Connector type Micro USB
Type MCU board

Reviews

Be the first to submit a review

Trustpilot