Kingbright KPTD-1608SURCK 1.6x0.8mm SMD Red LED

MPN
KPTD-1608SURCK
Brand
Kingbright
Order Code
72-9784
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.179
50+ £0.176
100+ £0.169
500+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,095 in stockAdditional quantity lead time 11 weeks

A 1.95V 800mcd ultra-low profile surface mount hyper red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 60°
Forward Voltage 1.95V
Forward Current 30mA
Luminosity 800mcd
Dominant Wavelength 630nm
Height 0.95mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot