TruOpto OSM543Z4E1P 7.6mm Warm White Superflux LED 25lm

MPN
OSM543Z4E1P
Brand
TruOpto
Order Code
72-9648
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3,190 in stockContact us for additional stock

A range of 7.62mm square, superflux LEDs that have high luminous intensities and are suitable for a wide range of applications such as: interior and exterior automotive lighting, decorative lighting, general purpose indication, small area illumination, back lighting.


  • High luminous intensity
  • 5mm ø Standard directivity
  • Four legs for enhanced mechanical stability
  • Water clear package
  • Viewing angle 120°
  • Reliable and rugged
  • Superior weather resistance
  • UV Resistant epoxy
  • Long operational life
Type Water clear
LED Colour White
Viewing Angle 120°
Forward Current 50mA
Luminosity 25lm
Dominant Wavelength 0.45/0.41mA
Forward Voltage 9.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot