7.6mm Superflux High Intensity LEDs

TruOpto Brand: TruOpto

A range of 7.62mm square, superflux LEDs that have high luminous intensities and are suitable for a wide range of applications such as: interior and exterior automotive lighting, decorative lighting, general purpose indication, small area illumination, back lighting.

  • High luminous intensity
  • 5mm ø Standard directivity
  • Four legs for enhanced mechanical stability
  • Water clear package
  • Viewing angle 120°
  • Reliable and rugged
  • Superior weather resistance
  • UV Resistant epoxy
  • Long operational life
Description Image Product Buy Pricing (Ex VAT) Luminosity Dominant Wavelength Type LED Colour Viewing Angle Forward Current Forward Voltage Max Operating Temp Minimum Operating Temp Reverse Voltage Size
TruOpto OSW443Z4E1P 7.6mm White Superflux LED 30lm
TruOpto OSW443Z4E1P 7.6mm White Superflux LED 30lm
Standard range
Order code: 72-9644
MPN: OSW443Z4E1P

Order in multiples of 5


Despatched same day - 619 in stockAdditional quantity lead time 5 months
5+ £1.04
100+ £0.867
250+ £0.636
Price per unit Ex VAT
30lm 0.31/0.33nm Water clear White 120° 50mA 9.3V +85°C -30°C 15V 7.6mm
TruOpto OSM543Z4E1P 7.6mm Warm White Superflux LED 25lm
TruOpto OSM543Z4E1P 7.6mm Warm White Superflux LED 25lm
Extended range
Order code: 72-9648
MPN: OSM543Z4E1P

Despatched same day - 3,090 in stockContact us for additional stock
1+ £0.098
Price per unit Ex VAT
25lm 0.45/0.41mA Water clear White 120° 50mA 9.3V +85°C -30°C 15V 7.6mm

Trustpilot