TruOpto OSTA71A1D-A Piranha RGB LED

MPN
OSTA71A1D-A
Brand
TruOpto
Order Code
72-8998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.02
25+ £1.50
100+ £1.20
500+ £0.980
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 819 in stockAdditional quantity lead time 5 months

A high luminosity LED that can produce a full range of colours and tones by varying the current to each of the red, green and blue dies. Comes in a compact package ideal for use in the manufacture of toys, games, audio equipment and in general indication. Superior weather resistance.


  • Common anode
  • Superior weather-resistance
  • Water clear 5mm lens
  • 7.62mm Square package
Type Water clear
LED Colour RGB
Viewing Angle 100°
Forward Current 50mA
Luminosity 4200mcd
Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Forward Voltage 3.2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 7.62mm

Questions

*Question functionality currently disabled
Question by: Product code: 72-8998

Q. Hi, how do you connect this product up because I have red that it has a common anode instead of cathode, so I'm not quite sure on how to connect it up to my arduino. I have looked allover for a schematic but can't find one. Thanks in advance.

A. Hi Jacob. Thank you for your question. The data sheet shows the pin layout for the connections.

Question by: Product code: 72-8998

Q. Hi Is there any information on rise time to get to full brightness for these leds? Kind regards Tom

A. Hi Tom, thanks for your question. The rise time is 30NS approximately.

Reviews

Fantastic product, very bright, gives an excellent range of colours, great value for money

Reviewed by: Benjie

Im 16 and have used these L.E.Ds for my AS level project to create R.G.B light bars for a remote controlled mood lighting system. These L.E.Ds give some truly amazing colours and if they are combined with diffusers, can produce some great solid colours. Great for pulse width modulation, come in a great package with a 5mm pitch between the legs (perfect for stripboard projects). Great value for money considering the processes for making. The spacers on the legs also prove useful as they give that little extra area to dissipate the heat. Looking at the data sheet they seem pretty limited, but I've had them running off 12v taking 36Ma!. Best value 3 in 1 R.G.B. emmitter I've seen.

Reviewed by: Lewis

Trustpilot